Print Page
405 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.470 |
| 25+ | $21.320 |
| 50+ | $19.950 |
| 100+ | $19.040 |
| 250+ | $18.060 |
Price for:Each
Minimum: 1
Multiple: 1
$22.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part No736 RED 300ML
Newark Part No.65W5705
Product Range736
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsGeneral Industrial Bonding, Sealing
Dispensing MethodCartridge
Sealant ColorRed
Volume300ml
Weight-
Product Range736
SVHCNo SVHC (23-Jan-2024)
Product Overview
Non-slumping sealant designed for sealing and bonding applications exposed to temperatures as high as 315°C (600°F)
- Will not sag or run
- May be applied overhead or on side walls
- May be used in applications with continuous exposure to 500°F and intermittent exposure 600°F
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Cartridge
Volume
300ml
Product Range
736
Sealant Applications
General Industrial Bonding, Sealing
Sealant Color
Red
Weight
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 736 RED 300ML
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate