Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.510 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$13.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDREMEL
Manufacturer Part No535
Newark Part No.28AJ0379
Technical Datasheet
Overall Length44mm
Overall Length44mm
Width-
Bristle MaterialBrass Wire
Handle Material-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Overall Length
44mm
Width
-
Handle Material
-
SVHC
No SVHC (15-Jun-2015)
Overall Length
44mm
Bristle Material
Brass Wire
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate