New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Kits
                                                                                                  Print Page

                                                                                                  709-02

                                                                                                  Accessory Kit, Multipurpose, Rotary Tools, 110 Piece

                                                                                                  DREMEL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DREMEL 709-02
                                                                                                  ManufacturerDREMEL
                                                                                                  Manufacturer Part No709-02
                                                                                                  Newark Part No.26W6983
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  22 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$27.020
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $27.02
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  DREMEL
                                                                                                  ManufacturerDREMEL
                                                                                                  Manufacturer Part No709-02
                                                                                                  Newark Part No.26W6983
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Contents-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  The 709-02 is a 110-piece Accessory Kit provides the organized storage of popular Dremel accessories to perform a wide range of applications. This accessory set offers reusable storage bins and lift-out trays for easy organization of the included bits for cutting, grinding, polishing, sanding, cleaning and more. The kit consists of regular and heavy-duty cut off wheels, sanding bands, sandpaper discs, polishing compound, felt polishing wheels, aluminium oxide grinding stones, silicon carbide grinding stones, dressing stone, mandrels, wrench and a reusable carrying case with clear lid.

                                                                                                  • Comes with re-useable storage case
                                                                                                  • Can stand upright or hang on a wall by hook
                                                                                                  • Clear lid, 8 storage bins and removable trays make accessories easy to locate
                                                                                                  • Complete startup kit for new Dremel rotary tool users
                                                                                                  • 83142 Silicon Carbide Grinding Stone
                                                                                                  • 191 High-Speed Cutter
                                                                                                  • 407 1/2" 60 Grit Sanding Drum with Mandrel
                                                                                                  • 430 1/4" 60 Grit Sanding Band with Mandrel
                                                                                                  • 402 Mandrel
                                                                                                  • 90962 Wrench
                                                                                                  • 953 Aluminum Oxide Grinding Stone
                                                                                                  • 84922 Silicon Carbide Grinding Stone
                                                                                                  • 952 Aluminum Oxide Grinding Stone
                                                                                                  • 409 15/16" Emery Cut-Off Wheel (12)
                                                                                                  • 420 15/16" Heavy Duty Emery Cut-Off Wheel (12)
                                                                                                  • 426 1-1/4" Fiberglass-Reinforced Cut-Off Wheel
                                                                                                  • 414 Small Felt Wheel (4)
                                                                                                  • 422 Cone Polishing Tip
                                                                                                  • 408 1/2" 60 Grit Sanding Band (6)
                                                                                                  • 411 3/4" Sanding Disc, 180 grit (12)
                                                                                                  • 412 3/4" Sanding Disc, 220 Grit (12)
                                                                                                  • 413 3/4" Sanding Disc, 240 Grit (12)
                                                                                                  • 431 1/4" 60 Grit Sanding Band (6)
                                                                                                  • 432 1/2" 120 Grit Sanding Band (6)
                                                                                                  • 438 1/4" 120 Grit Sanding Band (6)

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Contents

                                                                                                  26 Cutoff wheels, 8 Felt polishing wheels, Polishing compound, 2 Aluminium oxide grinding stone, 2 Silicon carbide grinding stone, 2 60-grit Sanding band and mandrel, 6 60-grit Sanding band, 11 120-grit Sanding band, 4 180-grit Sanding disk, 220-grit Sanding disk, 240-grit Sanding disk, High speed cutter, 2 Mandrel, Screw mandrel, Dressing stone and Wrench.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.