
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.780 |
| 10+ | $7.020 |
| 25+ | $6.570 |
| 50+ | $6.120 |
| 100+ | $5.550 |
| 500+ | $5.110 |
| 1000+ | $4.540 |
| 2500+ | $4.270 |
Product Information
Product Overview
The 4.16.10.06.64 is a snap-in Electric Motor Capacitor is used for start and run. This 4.16.10 series is supplied with the main international approvals (IMQ-VDE-UL-GOST). The dielectric is polypropylene film, the electrodes consist of an extremely thin metal coating obtained by vacuum evaporation. Case and cover are made with self-extinguishing plastic material, the capacitive element is sealed with polyurethane resin. The FAST FIX system (patent no. UD 92A000164) allows a quick mounting of the capacitors on the equipment and it is suitable for plates which thickness is between 0.8 and 1.1mm. The required drilling allows, anyway, the alternative standard mounting by means thread stud.
- 28mm Diameter
- M8 plastic stud
- Low losses non-inductive winding
- Self-healing property avoiding short-circuits
- Small size and limited weight
- No leakage risk
- IP00 Protection rating
Technical Specifications
Metallized PP
4µF
-
Quick Connect
20V/µs
55mm
-25°C
No SVHC (19-Jan-2021)
Can
± 5%
450V
14.4mm
28mm
4.16.10 Series
70°C
Technical Docs (1)
Alternatives for 4.16.10.06.64
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
