New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Passive Components
                                                                                                  3. Capacitors
                                                                                                  4. Film Capacitors
                                                                                                  5. Motor Run Capacitors
                                                                                                  Print Page

                                                                                                  4.16.10.17.14

                                                                                                  Film Capacitor, 4.16.10 Series, 12 F, 5%, PP (Polypropylene), 450 VAC, Can RoHS Compliant: Yes

                                                                                                  DUCATI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DUCATI 4.16.10.17.14
                                                                                                  ManufacturerDUCATI
                                                                                                  Manufacturer Part No4.16.10.17.14
                                                                                                  Newark Part No.05M2909
                                                                                                  Product Range4.16.10 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  350 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$16.810
                                                                                                  10+$16.180
                                                                                                  25+$14.380
                                                                                                  50+$13.510
                                                                                                  100+$12.320
                                                                                                  250+$11.850
                                                                                                  500+$10.940
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $16.81
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  DUCATI
                                                                                                  ManufacturerDUCATI
                                                                                                  Manufacturer Part No4.16.10.17.14
                                                                                                  Newark Part No.05M2909
                                                                                                  Product Range4.16.10 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Dielectric TypeMetallized PP
                                                                                                  Capacitor Case / PackageCan
                                                                                                  Capacitance12µF
                                                                                                  Capacitance Tolerance± 5%
                                                                                                  Capacitor Mounting-
                                                                                                  Voltage(AC)450V
                                                                                                  Capacitor TerminalsWire Leaded
                                                                                                  Lead Spacing-
                                                                                                  dv/dt Rating20V/µs
                                                                                                  Product Diameter36mm
                                                                                                  Product Height70mm
                                                                                                  Product Range4.16.10 Series
                                                                                                  Operating Temperature Min-25°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Technical Specifications

                                                                                                  Dielectric Type

                                                                                                  Metallized PP

                                                                                                  Capacitance

                                                                                                  12µF

                                                                                                  Capacitor Mounting

                                                                                                  -

                                                                                                  Capacitor Terminals

                                                                                                  Wire Leaded

                                                                                                  dv/dt Rating

                                                                                                  20V/µs

                                                                                                  Product Height

                                                                                                  70mm

                                                                                                  Operating Temperature Min

                                                                                                  -25°C

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Capacitor Case / Package

                                                                                                  Can

                                                                                                  Capacitance Tolerance

                                                                                                  ± 5%

                                                                                                  Voltage(AC)

                                                                                                  450V

                                                                                                  Lead Spacing

                                                                                                  -

                                                                                                  Product Diameter

                                                                                                  36mm

                                                                                                  Product Range

                                                                                                  4.16.10 Series

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for 4.16.10.17.14

                                                                                                  3 Products Found

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (19-Jan-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.