Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerDURACELL
Manufacturer Part NoALK-AAA-DURPRO
Newark Part No.60AC4590
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
Battery Capacity850mAh
External Diameter10.16mm
External Height45.72mm
Battery TerminalsRaised Positive and Flat Negative
External Width-
Pack Quantity1
External Depth-
Battery Type / SizeAAA
Weight0.4oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
10.16mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Battery Type / Size
AAA
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
AAA
Battery Capacity
850mAh
External Height
45.72mm
External Width
-
External Depth
-
Weight
0.4oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate