Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerDURACELL
Manufacturer Part NoDA146
Newark Part No.46F5917
Technical Datasheet
Battery Voltage8.4V
Battery Size Code9V
Battery TechnologyZinc Air
Battery Capacity1.3Ah
External Diameter-
External Height44.5mm
Battery TerminalsSnap Contact
External Width16.45mm
Pack Quantity1
Battery Type / Size9V
External Depth26.65mm
Weight36g
Battery IEC Code-
Battery NEDA Code7004ZD
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
The DA146 is a 9V 8.4V/1.3Ah Non-rechargeable Battery features a zinc air technology and snap contact terminals. This zinc air battery with typical air access window located top and bottom.
- 1500mAh at 1300Ω to 6V at 21°C Rated capacity
- 12Ω at 1kHz Nominal internal impedance
- 0 to 50°C Operating temperature range
Applications
Medical
Technical Specifications
Battery Voltage
8.4V
Battery Technology
Zinc Air
External Diameter
-
Battery Terminals
Snap Contact
Pack Quantity
1
External Depth
26.65mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
9V
Battery Capacity
1.3Ah
External Height
44.5mm
External Width
16.45mm
Battery Type / Size
9V
Weight
36g
Battery NEDA Code
7004ZD
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate