Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURACELL
Manufacturer Part NoPC2016
Newark Part No.54AH2131
Product RangeProcell Lithium Coin Batteries
Your Part Number
No Longer Available
Product Information
ManufacturerDURACELL
Manufacturer Part NoPC2016
Newark Part No.54AH2131
Product RangeProcell Lithium Coin Batteries
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR2016
Battery TechnologyLithium Manganese Dioxide
Battery Capacity110mAh
External Diameter20mm
External Height1.6mm
Battery TerminalsPressure Contact
External Width-
Pack Quantity5
External Depth-
Battery Type / SizeCoin Cell
Weight1.74g
Battery IEC CodeCR2016
Battery NEDA Code5000LC
Battery Compliance-
Product RangeProcell Lithium Coin Batteries
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
20mm
Battery Terminals
Pressure Contact
Pack Quantity
5
Battery Type / Size
Coin Cell
Battery IEC Code
CR2016
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Battery Size Code
CR2016
Battery Capacity
110mAh
External Height
1.6mm
External Width
-
External Depth
-
Weight
1.74g
Battery NEDA Code
5000LC
Product Range
Procell Lithium Coin Batteries
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Download Product Compliance Certificate
Product Compliance Certificate