Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURACELL
Manufacturer Part NoPC2025
Newark Part No.54AH2132
Product RangeProcell Lithium Coin Batteries
Your Part Number
No Longer Available
Product Information
ManufacturerDURACELL
Manufacturer Part NoPC2025
Newark Part No.54AH2132
Product RangeProcell Lithium Coin Batteries
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR2025
Battery TechnologyLithium Manganese Dioxide
External Diameter20mm
Battery Capacity185mAh
External Height2.5mm
Battery TerminalsPressure Contact
External Width-
Pack Quantity5
Battery Type / SizeCoin Cell
External Depth-
Weight2.39g
Battery IEC CodeCR2025
Battery NEDA Code5003LC
Battery Compliance-
Product RangeProcell Lithium Coin Batteries
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
185mAh
Battery Terminals
Pressure Contact
Pack Quantity
5
External Depth
-
Battery IEC Code
CR2025
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Battery Size Code
CR2025
External Diameter
20mm
External Height
2.5mm
External Width
-
Battery Type / Size
Coin Cell
Weight
2.39g
Battery NEDA Code
5003LC
Product Range
Procell Lithium Coin Batteries
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Download Product Compliance Certificate
Product Compliance Certificate