Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerDURACELL
Manufacturer Part NoPX625ABPK
Newark Part No.66W3104
Technical Datasheet
Battery Voltage1.5V
Battery Size Code625A
Battery TechnologyAlkaline
Battery Capacity-
External Diameter16mm
Battery TerminalsPressure Contact
External Height6.2mm
Pack Quantity1
External Width-
Battery Type / Size625A
External Depth-
Weight3g
Battery IEC CodeLR9
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
The PX625ABPK is a 625A 1.5V Non-rechargeable Battery features an alkaline technology and pressure contact terminals. High-quality button cells are designed to power electronic devices such as calculators, remotes, memory backups, meters and electronic books. These coin cells are ideal for all your devices that require quality long-lasting energy.
- Electronic coin cell
Applications
Portable Devices, Consumer Electronics, Metering
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
16mm
External Height
6.2mm
External Width
-
External Depth
-
Battery IEC Code
LR9
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
625A
Battery Capacity
-
Battery Terminals
Pressure Contact
Pack Quantity
1
Battery Type / Size
625A
Weight
3g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT