Print Page
Product Information
ManufacturerDURACELL
Manufacturer Part NoQU1500BKD
Newark Part No.32X6333
Product RangeQU Series
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
Battery Capacity-
External Diameter14.5mm
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
External Width-
Pack Quantity1
Battery Type / SizeAA
External Depth-
Weight24g
Battery IEC CodeLR6
Battery NEDA Code15A
Battery Compliance-
Product RangeQU Series
SVHCTo Be Advised
Product Overview
The QU1500BKD is a 1.5V Non-rechargeable Alkaline Battery features a Duralock power PRESERVE™ technology that locks in power for up to 10 years in storage. It is made of manganese dioxide construction. It features raised positive and flat negative terminals. The QUANTUM® battery is designed to last longer across a range of devices. It can be used for increasing productivity, emergency preparedness, inventory management and safety devices.
- Less maintenance - less downtime
- 10 years Shelf life guaranteed
- -20 to 54°C Operating temperature range
- 81mΩ at 1kHz Nominal internal impedance
Applications
Power Management
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
14.5mm
External Height
50.5mm
Pack Quantity
1
External Depth
-
Battery IEC Code
LR6
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
AA
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
External Width
-
Battery Type / Size
AA
Weight
24g
Battery NEDA Code
15A
Product Range
QU Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT