Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part No30C30-1023-155-5120
Newark Part No.59P3477
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
250+ | $33.500 |
Price for:Each
Minimum: 500
Multiple: 25
$16,750.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part No30C30-1023-155-5120
Newark Part No.59P3477
Technical Datasheet
Load Current Inductive30A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC320hp
Switching Current AC140A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC15hp
Load Current Resistive40A
Switching Current AC330A
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 30C30-1023-155-5120 is a Definite Purpose Contactor with AgCdO (standard) contacts and 3PST-NO contact arrangement. The definite purpose contactor is electrically operated robust switching devices specifically designed for the heating, ventilation, air conditioning and refrigeration industry. It is controlled by automatic thermostat control or manual push button interfaces. The definite purpose contactor is all suitable for industry standard mounting.
- Standard arc cover
- 30 FLA Contact rating
- #10-32 Combination Phillips screw with dual QC blades (standard for 20-30FLA) termination
- IP00 Protection rating
- 88VAC Must operate coil operating voltage
- 132VAC Maximum coil operating voltage
- 20VAC Must release coil operating voltage
- 180Ω Coil resistance
Applications
HVAC
Technical Specifications
Load Current Inductive
30A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
40A
Coil Voltage VDC Nom
-
Load Current Resistive
40A
Product Range
-
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
20hp
Coil Voltage VAC Nom
120V
Switching Power AC1
5hp
Switching Current AC3
30A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate