Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part No30C40-1023-144-5230
Newark Part No.59P3480
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
250+ | $38.870 |
Price for:Each
Minimum: 500
Multiple: 25
$19,435.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part No30C40-1023-144-5230
Newark Part No.59P3480
Technical Datasheet
Load Current Inductive40A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC325hp
Switching Current AC150A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC17.5hp
Load Current Resistive50A
Switching Current AC340A
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 30C40-1023-144-5230 is a 3-pole 40FLA Definite Purpose Contactor made of AgCdO (standard) contacts. It has 14 to 4AWG box lug with dual QC blades (box lug with quick connect).
- Arc covers as standard
- Industry standard mounting
Applications
Industrial
Technical Specifications
Load Current Inductive
40A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
50A
Coil Voltage VDC Nom
-
Load Current Resistive
50A
Product Range
-
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
25hp
Coil Voltage VAC Nom
240V
Switching Power AC1
7.5hp
Switching Current AC3
40A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate