Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part No30C60-1023-166-5120
Newark Part No.59P3481
Product Range30C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 50+ | $123.580 |
| 100+ | $119.290 |
| 250+ | $105.600 |
Price for:Each
Minimum: 96
Multiple: 24
$11,863.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part No30C60-1023-166-5120
Newark Part No.59P3481
Product Range30C Series
Technical Datasheet
Load Current Inductive50A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC340hp
Switching Current AC175A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC110hp
Load Current Resistive75A
Switching Current AC350A
Product Range30C Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Load Current Inductive
50A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
75A
Coil Voltage VDC Nom
-
Load Current Resistive
75A
Product Range
30C Series
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
40hp
Coil Voltage VAC Nom
120V
Switching Power AC1
10hp
Switching Current AC3
50A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate