Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDEVR10-5081-S8-1012-R1
Newark Part No.67AC7236
Product RangeDEVR10 Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $195.880 |
| 5+ | $176.730 |
| 10+ | $166.740 |
| 25+ | $156.490 |
| 50+ | $147.050 |
| 100+ | $144.400 |
Price for:Each
Minimum: 1
Multiple: 1
$195.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDEVR10-5081-S8-1012-R1
Newark Part No.67AC7236
Product RangeDEVR10 Series
Technical Datasheet
Load Current Inductive-
Relay MountingFlange
Operating Voltage900VDC
Contact ConfigurationSPST-NO-DM
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive100A
Switching Current AC3-
Product RangeDEVR10 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
DEVR10-5081-S8-1012-R1 is a DEVR10 series HVDC contactor. It is an automotive, magnetic arc blowout, HVDC 120A 900VDC contactor, with a maximum breaking current of 600A. The T2+Ag contacts are sealed in inert gas and female M5 power terminals. It is recognized by UL standard.
- T2+Ag contact material
- SPST-NO contact arrangement
- 380mm coil wire length
- 900VDC maximum switching voltage
- 600A, 450VDC maximum switching current
- 25ms max operate time at 20°C, 7ms max release time at 20°C
- 12V nominal voltage, 26 ohm coil resistance at (20°C)
- 461.5mA coil current, 5.54W coil power at (20°C)
- Ambient temperature range from -40°C to +85°C
- Dimension is 40 x 53.86 x 59.07 (lxwxh)
Technical Specifications
Load Current Inductive
-
Operating Voltage
900VDC
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
12V
Load Current Resistive
100A
Product Range
DEVR10 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO-DM
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability