Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoDG36-3022-S6-6120
Newark Part No.59P3466
Product RangeDG36 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 100+ | $46.020 |
| 250+ | $40.820 |
Price for:Each
Minimum: 100
Multiple: 20
$4,602.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG36-3022-S6-6120
Newark Part No.59P3466
Product RangeDG36 Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage120VAC
Contact Current30A
Product RangeDG36 Series
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver Tin Oxide
Coil Resistance950ohm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
277V
Relay Type
Power - General Purpose
Contact Material
Silver Tin Oxide
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
120VAC
Product Range
DG36 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
28V
Coil Resistance
950ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
