Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoDG85B-8011-76-1012
Newark Part No.30M9192
Product RangeDG85B Series
Your Part Number
678 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.380 |
| 5+ | $9.080 |
| 10+ | $8.800 |
| 25+ | $8.280 |
| 50+ | $7.720 |
| 100+ | $7.140 |
| 250+ | $6.540 |
Price for:Each
Minimum: 1
Multiple: 1
$9.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG85B-8011-76-1012
Newark Part No.30M9192
Product RangeDG85B Series
Technical Datasheet
Coil Voltage12VDC
Contact Current60A
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangeDG85B Series
Contact Voltage DC Nom30V
Coil Resistance90ohm
Contact MaterialSilver Nickel
SVHCNo SVHC (14-Jun-2023)
Product Overview
The DG85B-8011-76-1012 is a 1-pole Automotive Relay with DC coil, DG85 series. SPDT (1CO) contact configuration, AgNi 0.15 contact. Flat blade connection, industrial standard size and footprint.
- High resistance to inrush current
- High continuous DC current capacity
- Dust cover protection (IP54)
Applications
Automotive, Industrial, Power Management, Automation & Process Control, Motor Drive & Control
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
30V
Contact Material
Silver Nickel
Contact Current
60A
Relay Mounting
Panel Mount
Product Range
DG85B Series
Coil Resistance
90ohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
