Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoDG85C-8021-75-1024
Newark Part No.30M9210
Product RangeDG85C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $13.670 |
| 5+ | $13.260 |
| 10+ | $12.890 |
| 25+ | $12.170 |
| 50+ | $11.420 |
| 100+ | $10.640 |
| 250+ | $9.830 |
Price for:Each
Minimum: 1
Multiple: 1
$13.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG85C-8021-75-1024
Newark Part No.30M9210
Product RangeDG85C Series
Technical Datasheet
Coil Voltage24VDC
Contact Current80A
Contact ConfigurationSPST-NO
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeDG85C Series
Contact Voltage DC Nom30V
Coil Resistance330ohm
Contact MaterialSilver Nickel
SVHCNo SVHC (14-Jun-2023)
Product Overview
The DG85C-8021-75-1024 is a General-purpose Relay with DC coil. This DG85-series relay has SPST-NO (1NO) AgNi0.15 contact with covered protection category. High resistance to inrush current. High continuous DC current capacity.
- PCB connection mode
- -40 to 125°C Operating temperature range
Applications
Automotive, Motor Drive & Control
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPST-NO
Relay Terminals
Solder
Contact Voltage DC Nom
30V
Contact Material
Silver Nickel
Contact Current
80A
Relay Mounting
Through Hole
Product Range
DG85C Series
Coil Resistance
330ohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
