Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoDG85C-8021-96-1012-M1
Newark Part No.30M9207
Product RangeDG85C Series
Your Part Number
274 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.670 |
| 5+ | $11.300 |
| 10+ | $10.950 |
| 25+ | $10.290 |
| 50+ | $9.600 |
| 100+ | $8.890 |
| 250+ | $8.140 |
Price for:Each
Minimum: 1
Multiple: 1
$11.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG85C-8021-96-1012-M1
Newark Part No.30M9207
Product RangeDG85C Series
Technical Datasheet
Coil Voltage12VDC
Contact Current80A
Contact ConfigurationSPST-NO
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangeDG85C Series
Contact Voltage DC Nom30V
Coil Resistance90ohm
Contact MaterialSilver Nickel
SVHCNo SVHC (14-Jun-2023)
Product Overview
The DG85C-8021-96-1012-M1 is a General-purpose Relay with DC coil. This DG85-series relay has SPST-NO (1NO) AgNi0.15 contact, cover with mounting bracket protection category. High resistance to inrush current. High continuous DC current capacity.
- Flat blade connection mode
- Metal bracket
- -40 to 125°C Operating temperature range
Applications
Automotive, Motor Drive & Control
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
30V
Contact Material
Silver Nickel
Contact Current
80A
Relay Mounting
Panel Mount
Product Range
DG85C Series
Coil Resistance
90ohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
