Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $25.500 |
| 25+ | $24.710 |
| 50+ | $22.850 |
| 100+ | $21.260 |
| 250+ | $19.220 |
Price for:Each
Minimum: 24
Multiple: 24
$612.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Product Range
-
Heat Sink Mounting
Panel
External Height
50mm
SVHC
No SVHC (15-Jan-2018)
Thermal Resistance
1.35°C/W
External Length
110mm
External Width
125mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate