Print Page
Image is for illustrative purposes only. Please refer to product description.

49 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $13.650 | $1.820 |
| 5+ | $13.220 | $1.820 |
| 10+ | $12.820 | $1.820 |
| 25+ | $12.050 | $1.820 |
| 50+ | $11.240 | $1.820 |
| 100+ | $10.410 | $1.820 |
| 250+ | $9.530 | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Thickness
0.127mm
Thermal Conductivity
-
Volume Resistivity
-
External Width
104.4mm
SVHC
No SVHC (15-Jan-2018)
Conductive Material
Aluminium
Thermal Impedance
0.48°C/W
External Length
73.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
