Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoSRA1Z-60L-D
Newark Part No.61AC5635
Product RangeSRA1 Series
Technical Datasheet
57 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $12.840 |
5+ | $12.840 |
10+ | $12.840 |
25+ | $12.840 |
50+ | $12.840 |
100+ | $12.840 |
250+ | $12.840 |
Price for:Each
Minimum: 1
Multiple: 1
$12.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoSRA1Z-60L-D
Newark Part No.61AC5635
Product RangeSRA1 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current60A
Operating Voltage Max240VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeSRA1 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
240VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
No SVHC (14-Jun-2023)
Load Current
60A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
SRA1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability