Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoXV2 10R J
Newark Part No.86AK1924
Product RangeXV2 Series
Your Part Number
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.010 |
| 5+ | $17.610 |
| 10+ | $17.190 |
| 25+ | $16.710 |
| 50+ | $15.550 |
| 100+ | $14.570 |
| 250+ | $13.300 |
Price for:Each
Minimum: 1
Multiple: 1
$18.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoXV2 10R J
Newark Part No.86AK1924
Product RangeXV2 Series
Resistance10ohm
Product RangeXV2 Series
Power Rating70W
Resistance Tolerance± 5%
Voltage Rating1.5kVDC
Resistor TechnologyMetal Wirewound
Temperature Coefficient± 220ppm/°C
Resistor TypeHigh Power
Product Length75mm
Product Width33.5mm
Operating Temperature Min-40°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Resistance
10ohm
Power Rating
70W
Voltage Rating
1.5kVDC
Temperature Coefficient
± 220ppm/°C
Product Length
75mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
XV2 Series
Resistance Tolerance
± 5%
Resistor Technology
Metal Wirewound
Resistor Type
High Power
Product Width
33.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate