Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerDURATOOL
Manufacturer Part No0110770
Newark Part No.72C2371
Technical Datasheet
Internal Diameter8.4mm
External Diameter18mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - Metric-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 0110770 is a M8 Flat Washer with moulded or stamped nylon 66 (polyamide 66) construction, 18mm outer diameter. This flat washer is ideal for use as a bearing surface. The washer features good chemical resistance and provides electrical insulation.
- Will not corrode
- Will not corrode
- Good chemical resistance
- Ideal for use in base surface
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Internal Diameter
8.4mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
External Diameter
18mm
Thread Size - Metric
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate