Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part No16314
Newark Part No.06X8607
Product RangeTrustat B80 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerDURATOOL
Manufacturer Part No16314
Newark Part No.06X8607
Product RangeTrustat B80 Series
Technical Datasheet
Mat Type1 Layer Dissipative Mat Kit
Mat ColourBlue
Mat MaterialVinyl
Ground Terminal TypeGround Cord & Snap Fasteners
Width - Imperial36"
Length72"
Length - Imperial72"
Thickness2.04mm
Width - Metric910mm
Length - Metric1.8m
Mat FeaturesDissipative
Product RangeTrustat B80 Series
SVHCTo Be Advised
Product Overview
Static dissipative vinyl mats provide an ESD safe workspace for a variety of spaces and applications. Protects both components and equipment from static charge.
- Meets ANSI/ESD S20.20 requirements
- Includes grounding hardware
- Provides lifespan info to ensure quality control
- Dimensions (L) x (W) x (D): 72" x 36" x .080"
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Mat Type
1 Layer Dissipative Mat Kit
Mat Material
Vinyl
Width - Imperial
36"
Length - Imperial
72"
Width - Metric
910mm
Mat Features
Dissipative
SVHC
To Be Advised
Mat Colour
Blue
Ground Terminal Type
Ground Cord & Snap Fasteners
Length
72"
Thickness
2.04mm
Length - Metric
1.8m
Product Range
Trustat B80 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
