Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $20.050 |
25+ | $20.050 |
50+ | $20.050 |
100+ | $20.050 |
250+ | $20.050 |
Price for:Each
Minimum: 1
Multiple: 1
$20.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1738 is a Crimp Tool for use with RF coaxial connectors. Made of OFF WAX 4140 steel with black oxide finish. Frame made of 2.8mm middle carbon steel. It can crimp 0.319, 0.256, 0.213 and 0.068-inch maximum.
- 8.7" Length
- PP handles
- Adjustable pressure
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
-000
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability