Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24145
Newark Part No.83X6733
Product RangeMulticomp PRO Weather Proof Cases
Your Part Number
1,618 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.420 |
| 5+ | $32.140 |
| 20+ | $30.720 |
Price for:Each
Minimum: 1
Multiple: 1
$33.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24145
Newark Part No.83X6733
Product RangeMulticomp PRO Weather Proof Cases
Technical Datasheet
Carrying Case MaterialPolymer
Case ColorBlack
External Height - Imperial6"
External Height - Metric152.4mm
External Width - Imperial11.5"
External Width - Metric-
External Depth - Imperial13.5"
External Depth - Metric-
Product RangeMulticomp PRO Weather Proof Cases
SVHCNo SVHC (17-Jan-2023)
Product Overview
Durable equipment case provides maximum shock protection for contents making it useful for instruments, audio/video equipment, tactical gear, photographic equipment and test equipment. Cubed foam insert for custom use.
- Built-in O-ring with secure latches prevent water and moisture damage to contents
- Padlock compatible for additional security
- Built in pressure relief valve
- High-density polymer provides outstanding strength and corrosion resistance
- One 3-3/4" layer of cubed foam, one 1/2" base layer foam, and one 1" top lid egg-crate foam
- External dimensions (L x W x H): 13 1/2" x 11 1/2" x 6"
- Approximate internal dimensions (L x W x H): 12" x 9" x 5"
- Maximum cubed-foam customizable area: 11" x 8" x 3 3/4"
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
Polymer
External Height - Imperial
6"
External Width - Imperial
11.5"
External Depth - Imperial
13.5"
Product Range
Multicomp PRO Weather Proof Cases
Case Color
Black
External Height - Metric
152.4mm
External Width - Metric
-
External Depth - Metric
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate