Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24155
Newark Part No.83X6735
Product RangeMulticomp PRO Weather Proof Cases
Your Part Number
Technical Datasheet
200 In Stock
468 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.400 |
| 5+ | $67.010 |
| 20+ | $64.380 |
Price for:Each
Minimum: 1
Multiple: 1
$69.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24155
Newark Part No.83X6735
Product RangeMulticomp PRO Weather Proof Cases
Technical Datasheet
Carrying Case MaterialPolymer
Case ColorBlack
External Height - Imperial7"
External Height - Metric177.8mm
External Width - Imperial16.5"
External Width - Metric-
External Depth - Imperial28"
External Depth - Metric-
Product RangeMulticomp PRO Weather Proof Cases
SVHCNo SVHC (17-Jan-2023)
Product Overview
Durable equipment case provides maximum shock protection for contents making it useful for instruments, audio/video equipment, tactical gear, photographic equipment and test equipment. Cubed foam insert for custom use.
- Built-in O-ring with secure latches prevent water and moisture damage to contents
- Built in pressure relief valve
- High-density polymer provides outstanding strength and corrosion resistance
- External dimensions (L x W x H): 28" x 16 ½" x 7"
- Approximate internal dimensions (L x W x H): 25" x 13" x 6½"
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
Polymer
External Height - Imperial
7"
External Width - Imperial
16.5"
External Depth - Imperial
28"
Product Range
Multicomp PRO Weather Proof Cases
Case Color
Black
External Height - Metric
177.8mm
External Width - Metric
-
External Depth - Metric
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate