Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerDURATOOL
Manufacturer Part No2822
Newark Part No.92N5586
Technical Datasheet
ESD Storage TypeTote Box
External Height - Imperial11"
External Height - Metric279.4mm
External Width - Imperial16.6"
External Width - Metric422.3mm
External Depth - Imperial7"
External Depth - Metric177.8mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 2822 is a blue modular stacking Tote Box made of static dissipative high density polyethylene. The lid is designed for use with snap-on lids and snap-on card holders.
- Tote will stack with or without lid
- 150000psi Stiffness
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
ESD Storage Type
Tote Box
External Height - Metric
279.4mm
External Width - Metric
422.3mm
External Depth - Metric
177.8mm
SVHC
No SVHC (15-Jan-2019)
External Height - Imperial
11"
External Width - Imperial
16.6"
External Depth - Imperial
7"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate