Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Supply Voltage
12V
Length
-
Reflector Dia
-
Product Range
-
Power Rating
10W
Lamp Base Type
-
Color Temperature Typ
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
