Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part No8455-0662
Newark Part No.16N1881
Product RangeD-SUB CONNECTOR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerDURATOOL
Manufacturer Part No8455-0662
Newark Part No.16N1881
Product RangeD-SUB CONNECTOR
Technical Datasheet
Kit Contents200-Pcs of D Sub Pins & D Sub Sockets, Crimp Tool
Product RangeD-SUB CONNECTOR
SVHCTo Be Advised
Product Overview
The 8455-0662 is a D-sub contact Crimp Tool Kit with heat treated frame components. It features black oxide finish on frame and full cycle ratchet controlled release.
- Ratchet set to release when a 20 to 35lbs
- Load is applied approximately 1-3/4" from end of handles
- Yellow molded textured plastic grips with pad printed logo
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Contents
200-pieces D-sub pins and D-sub sockets, Crimp tool.
Technical Specifications
Kit Contents
200-Pcs of D Sub Pins & D Sub Sockets, Crimp Tool
SVHC
To Be Advised
Product Range
D-SUB CONNECTOR
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate