Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $363.330 |
| 10+ | $349.360 |
| 25+ | $335.380 |
| 50+ | $321.410 |
Price for:Each
Minimum: 1
Multiple: 1
$363.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part No8537-0696
Newark Part No.16N2319
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialSteel
Box ColourGrey
External Height - Imperial15"
External Height - Metric381mm
External Width - Imperial20"
External Width - Metric508mm
External Depth - Imperial15.75"
External Depth - Metric400.1mm
Product Range-
SVHCTo Be Advised
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- Trays are sold separately, please call for a quote
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Grey
External Height - Metric
381mm
External Width - Metric
508mm
External Depth - Metric
400.1mm
SVHC
To Be Advised
Box Material
Steel
External Height - Imperial
15"
External Width - Imperial
20"
External Depth - Imperial
15.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate