Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerDURATOOL
Manufacturer Part No8537-0706
Newark Part No.16N2330
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourTransparent
External Height - Imperial1.67"
External Height - Metric42.42mm
External Width - Imperial10.6"
External Width - Metric269.2mm
External Depth - Imperial6.48"
External Depth - Metric164.5mm
Product Range-
SVHCTo Be Advised
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent
External Height - Metric
42.42mm
External Width - Metric
269.2mm
External Depth - Metric
164.5mm
SVHC
To Be Advised
Box Material
PP (Polypropylene)
External Height - Imperial
1.67"
External Width - Imperial
10.6"
External Depth - Imperial
6.48"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate