Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $28.970 |
| 10+ | $26.840 |
| 25+ | $24.730 |
| 100+ | $21.910 |
Price for:Each
Minimum: 1
Multiple: 1
$28.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No8PK-249
Newark Part No.71C6964
Technical Datasheet
Plier TypeInternal & External Interchangeable
Plier StyleCirclip
Jaw Opening Max50mm
Overall Length-
Overall Length-
Bore Size Min10mm
Bore Size Max50mm
No. of Tips Supplied3 Tips
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Plier Type
Internal & External Interchangeable
Jaw Opening Max
50mm
Overall Length
-
Bore Size Max
50mm
Product Range
-
Plier Style
Circlip
Overall Length
-
Bore Size Min
10mm
No. of Tips Supplied
3 Tips
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
