Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerDURATOOL
Manufacturer Part NoCB-6001
Newark Part No.87N2413
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial1.75"
External Height - Metric44.45mm
External Width - Imperial11"
External Width - Metric279.4mm
External Depth - Imperial6.75"
External Depth - Metric171.5mm
Product Range-
SVHCTo Be Advised
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
44.45mm
External Width - Metric
279.4mm
External Depth - Metric
171.5mm
SVHC
To Be Advised
External Height - Imperial
1.75"
External Width - Imperial
11"
External Depth - Imperial
6.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate