Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerDURATOOL
Manufacturer Part NoCB-8024
Newark Part No.87N2416
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial2.31"
External Height - Metric58.7mm
External Width - Imperial13.1"
External Width - Metric333.4mm
External Depth - Imperial9"
External Depth - Metric228.6mm
Product Range-
SVHCTo Be Advised
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
58.7mm
External Width - Metric
333.4mm
External Depth - Metric
228.6mm
SVHC
To Be Advised
External Height - Imperial
2.31"
External Width - Imperial
13.1"
External Depth - Imperial
9"
Product Range
-
Technical Docs (1)
Alternatives for CB-8024
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate