Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $211.930 |
10+ | $195.090 |
25+ | $181.230 |
50+ | $176.280 |
100+ | $168.350 |
Price for:Each
Minimum: 1
Multiple: 1
$211.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoCTT8424-01
Newark Part No.92N8961
Technical Datasheet
Crimp Tool TypeRatchet
For Use With30-22AWG D-Sub Contacts
Product Range-
SVHCTo Be Advised
Product Overview
The CTT8424-01 is a Crimp Tool for use with 30 to 22AWG high-density D-sub contacts. The crimp tool features heat treated frame components, heat treated die jaws, black oxide finish on frame and dies. A locator and wire stop and provided to properly orient the contact during crimping. The conductor and insulation crimp are produced in one tool closure.
- Full cycle ratchet controlled release
- Ratchet set to release when a 10 to 25lbs
- Load is applied approximately 1-3/4" from end of handles
- Blue molded textured plastic grips
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
30-22AWG D-Sub Contacts
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate