Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00067
Newark Part No.53M7517
Product RangeDuratool - Tarpaulin
Also Known AsGTIN UPC EAN: 5051259001312
Technical Datasheet
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $19.260 | 
| 25+ | $17.840 | 
| 50+ | $16.420 | 
| 100+ | $15.000 | 
| 250+ | $13.580 | 
Price for:Each
Minimum: 1
Multiple: 1
$19.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00067
Newark Part No.53M7517
Product RangeDuratool - Tarpaulin
Also Known AsGTIN UPC EAN: 5051259001312
Technical Datasheet
Length - Metric3.6m
Length12ft
Size (L x W) - Metric3.6m x 5.4m
Width18ft
Length - Imperial12ft
Size (L x  W) - Imperial12ft x 18ft
Width - Metric5.4m
MaterialPolyethylene
ColourBlue
Width - Imperial18ft
Product RangeDuratool - Tarpaulin
SVHCNo SVHC (16-Jul-2019)
Product Overview
Tarpaulin for general cover, car cover, machine cover, canopy, camping ground sheet, wind protector, privacy wall, picnic mat, paint shield, boat cover, pool cover etc.
- Polythene coating on both sides
 - Reinforcing rope inside welded hem
 - Rust resistant grommets on sides and corners
 - Heat sealed seams
 - Duratool products are rated 4.1 out of 5 stars
 - 12 month limited warranty *view Terms & Conditions for details
 
Technical Specifications
Length - Metric
3.6m
Size (L x W) - Metric
3.6m x 5.4m
Length - Imperial
12ft
Width - Metric
5.4m
Colour
Blue
Product Range
Duratool - Tarpaulin
Length
12ft
Width
18ft
Size (L x  W) - Imperial
12ft x 18ft
Material
Polyethylene
Width - Imperial
18ft
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for D00067
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate