Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00099
Newark Part No.97M9396
Also Known AsGTIN UPC EAN: 5051259001619
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.270 |
| 25+ | $20.900 |
| 50+ | $20.520 |
| 100+ | $20.140 |
| 250+ | $19.770 |
Price for:Each
Minimum: 1
Multiple: 1
$21.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Alternatives for D00099
1 Product Found
Product Overview
- Heat treated jaws, 60mm wide & 25mm deep
- Open to 80mm
- Locking swivel base turns through 360°
- Mounting clamp opens up to 45mm
- Paint coated body
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Jaw Width
60mm
Product Range
-
Jaw Opening Max
80mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate