Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00120
Newark Part No.34M5809
Also Known AsGTIN UPC EAN: 5051259001824
Your Part Number
23 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.340 |
| 10+ | $4.930 |
| 25+ | $4.510 |
| 100+ | $4.100 |
Price for:Each
Minimum: 1
Multiple: 1
$5.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Long Nose Side Cutters
- Mini cutters for precision work
- Drop forged
- Double-dipped handles for added comfort
- Jaw Capacity: 25mm
- Length: 120mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Cutter Type
Side
Overall Length
120mm
Cutting Capacity Max
25mm
Product Range
-
Overall Length
120mm
Cut Type
Bevel
Cutting Edge Hardness
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
