Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.400 |
| 25+ | $19.780 |
| 50+ | $19.150 |
| 100+ | $18.520 |
| 250+ | $17.880 |
Price for:Each
Minimum: 1
Multiple: 1
$20.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00121
Newark Part No.99M1251
Technical Datasheet
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Value for money mini plier and cutter set
- Dipped handles for comfort
- Supplied in a handy zipped wallet
- Contents:
- Round nose pliers - (5") 120mm
- Top cutter pliers - (4") 100mm
- Flat nose pliers - (5") 120mm
- Bent nose pliers - (4 ½") 110mm
- Diagonal cutters - (4 ½") 110mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Contents
5-Pcs of Round, Flat Nose, Bent Nose Pliers, Top Cutter, Diagonal Cutter Pliers
SVHC
No SVHC (08-Jul-2021)
Product Range
-
Technical Docs (1)
Alternatives for D00121
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate