Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00251
Newark Part No.53M7525
Also Known AsGTIN UPC EAN: 5051259003101
Your Part Number
Technical Datasheet
475 In Stock
Need more?
294 Delivery in 1-3 Business Days(US stock)
181 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 25+ | $3.450 |
| 50+ | $3.340 |
| 100+ | $3.240 |
| 250+ | $3.130 |
Price for:Each
Minimum: 1
Multiple: 1
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This D00251 230mm Spirit Level is a torpedo level, which is equipped with a magnetic slide for easy attachment to metal surfaces. This versatile tool offers precise accuracy of 1mm/m and features horizontal, plumb, and 45-degree vials for a variety of leveling tasks. Perfect for professional and DIY projects, this spirit level ensures reliable and accurate measurements every time.
- Torpedo level with magnetic slide
- Ideal for the tool box
- Measures vertical, horizontal and 45° vials
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Utilities, Mechanical, Facility Maintenance, Construction
Technical Specifications
Overall Length
230mm
Product Range
-
Overall Length
230mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for D00251
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate