Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00366
Newark Part No.83X7142
Product RangeDuratool - Cotter Pins
Also Known AsGTIN UPC EAN: 5051259003828
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
1+ | $12.640 |
25+ | $12.410 |
50+ | $12.160 |
100+ | $11.930 |
250+ | $11.690 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$12.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00366
Newark Part No.83X7142
Product RangeDuratool - Cotter Pins
Also Known AsGTIN UPC EAN: 5051259003828
Technical Datasheet
Kit TypeCotter Pin
Kit Contents150x 1.6mm x 25.4mm, 150x 2.4mm x 25.4mm, 85x 2.4mm x 38.1mm, 60x 3.2mm x 31.2mm, 35x 3.2mm x 50.8mm, 20x 4mm x 63.8mm
Product RangeDuratool - Cotter Pins
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Nine popular sizes
- Supplied in a handy transparent assortment case
- Contents:
- 30 x 1.6mm
- 30 x 3.2mm
- 40 x 4.8mm
- 50 x 6.4mm
- 50 x 9.5mm
- 40 x 12.7mm
- 20 x 15.9mm
- 20 x 19.1mm
- 20 x 22.2mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Type
Cotter Pin
Product Range
Duratool - Cotter Pins
Kit Contents
150x 1.6mm x 25.4mm, 150x 2.4mm x 25.4mm, 85x 2.4mm x 38.1mm, 60x 3.2mm x 31.2mm, 35x 3.2mm x 50.8mm, 20x 4mm x 63.8mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate