Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00409
Newark Part No.58M5454
Product RangeDuratool - Tool Boxes
Also Known AsGTIN UPC EAN: 5051259004177
Your Part Number
Technical Datasheet
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.050 |
| 5+ | $20.270 |
| 20+ | $19.410 |
Price for:Each
Minimum: 1
Multiple: 1
$21.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00409
Newark Part No.58M5454
Product RangeDuratool - Tool Boxes
Also Known AsGTIN UPC EAN: 5051259004177
Technical Datasheet
Carrying Case MaterialPlastic
External Height255mm
External Width500mm
External Depth250mm
Product RangeDuratool - Tool Boxes
SVHCTo Be Advised
Product Overview
- Padlock lugs
- Soft grip handle
- Internal tote
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
Plastic
External Width
500mm
Product Range
Duratool - Tool Boxes
External Height
255mm
External Depth
250mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D00409
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate