Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00472
Newark Part No.74M0801
Product RangeDuratool - Jober Drill Bits
Also Known AsGTIN UPC EAN: 5051259004900
Technical Datasheet
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.760 |
25+ | $1.620 |
50+ | $1.520 |
100+ | $1.370 |
250+ | $1.220 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$1.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00472
Newark Part No.74M0801
Product RangeDuratool - Jober Drill Bits
Also Known AsGTIN UPC EAN: 5051259004900
Technical Datasheet
Drill Bit Size Metric2mm
Drill Bit Size Imperial-
Effective Length24mm
Overall Length49mm
Overall Length49mm
Product RangeDuratool - Jober Drill Bits
Product Overview
- HSS - Ground to DIN338
- Black oxide M1 material
- 118° standard point
- For metal, wood and plastic
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Drill Bit Size Metric
2mm
Effective Length
24mm
Overall Length
49mm
SVHC
No SVHC (17-Jan-2023)
Drill Bit Size Imperial
-
Overall Length
49mm
Product Range
Duratool - Jober Drill Bits
Technical Docs (1)
Alternatives for D00472
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate