Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00475
Newark Part No.74M0804
Product RangeDuratool - Jober Drill Bits
Also Known AsGTIN UPC EAN: 5051259004931
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
1+ | $5.100 |
25+ | $4.680 |
50+ | $4.390 |
100+ | $3.980 |
250+ | $3.560 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$5.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00475
Newark Part No.74M0804
Product RangeDuratool - Jober Drill Bits
Also Known AsGTIN UPC EAN: 5051259004931
Technical Datasheet
Drill Bit Size Metric3.2mm
Drill Bit Size Imperial-
Effective Length36mm
Overall Length65mm
Overall Length65mm
Product RangeDuratool - Jober Drill Bits
SVHCNo SVHC (17-Jan-2023)
Product Overview
- HSS - Ground to DIN338
- Black oxide M1 material
- 118° standard point
- For metal, wood and plastic
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Drill Bit Size Metric
3.2mm
Effective Length
36mm
Overall Length
65mm
SVHC
No SVHC (17-Jan-2023)
Drill Bit Size Imperial
-
Overall Length
65mm
Product Range
Duratool - Jober Drill Bits
Technical Docs (1)
Alternatives for D00475
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate