Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01627
Newark Part No.41R5485
Product RangeWire Strippers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $284.300 |
10+ | $265.950 |
25+ | $247.610 |
100+ | $223.150 |
300+ | $210.930 |
Price for:Each
Minimum: 1
Multiple: 1
$284.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01627
Newark Part No.41R5485
Product RangeWire Strippers
Technical Datasheet
Stripping Capacity AWG27AWG to 10AWG
Stripping Capacity Metric-
For Use WithCables & Wires
Product RangeWire Strippers
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Ergonomic design with non-slip handles
- Built in strip stop for constant strip lengths
- Ideal for repetitive strip configuration used in electrical installs and maintenance
- Built in wire cutter can be used for end trimming
- Strips and cuts PVC insulated wire up to 6.0mm 2 (0.126
- inches, 10awg) down to 0.08mm2 (27awg)
- Fine adjusters to accommodate varying insulation thickness and tool cycle characteristics
- Multiple independent strip blades that contour to each conductor
- Replaceable stripper jaws and cutter blade prolongs tool life
- Dimensions: 203 mm
- Weight: 193 g
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Stripping Capacity AWG
27AWG to 10AWG
For Use With
Cables & Wires
SVHC
No SVHC (17-Jan-2023)
Stripping Capacity Metric
-
Product Range
Wire Strippers
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate