Print Page
Image is for illustrative purposes only. Please refer to product description.
68 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.220 |
100+ | $14.190 |
250+ | $13.060 |
500+ | $12.170 |
1000+ | $11.480 |
Price for:Each
Minimum: 1
Multiple: 1
$17.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01687
Newark Part No.25AJ3580
Technical Datasheet
Leaded / Lead FreeLead Free
Flux Type-
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric1.2mm
External Diameter - Imperial0.05"
Melting Temperature228°C
Weight - Metric100g
Weight - Imperial0.22lb
Product Range-
SVHCTo Be Advised
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
0.05"
Weight - Metric
100g
Product Range
-
Flux Type
-
External Diameter - Metric
1.2mm
Melting Temperature
228°C
Weight - Imperial
0.22lb
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate