Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD01756
Newark Part No.41T2841
Product RangeDuratool - Magnetic Tool Holders
Also Known AsGTIN UPC EAN: 5051259009240
Your Part Number
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.330 |
| 10+ | $8.040 |
| 25+ | $7.750 |
| 50+ | $7.470 |
| 100+ | $7.180 |
Price for:Each
Minimum: 1
Multiple: 1
$8.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01756
Newark Part No.41T2841
Product RangeDuratool - Magnetic Tool Holders
Also Known AsGTIN UPC EAN: 5051259009240
Technical Datasheet
External Height - Imperial1.77"
For Use WithMetals
External Height - Metric45mm
External Width - Imperial16.14"
Accessory TypeTool Holder
External Width - Metric410mm
Enclosure MaterialSteel
Product RangeDuratool - Magnetic Tool Holders
SVHCTo Be Advised
Product Overview
A magnetic tool holder which offers a simple storage solution to keep metal tools of workbench ultilising the wall or cupboard as storage space.
- 410mm In length
- Supplied complete with screws and wall plugs
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
Tools not supplied.
Technical Specifications
External Height - Imperial
1.77"
External Height - Metric
45mm
Accessory Type
Tool Holder
Enclosure Material
Steel
SVHC
To Be Advised
For Use With
Metals
External Width - Imperial
16.14"
External Width - Metric
410mm
Product Range
Duratool - Magnetic Tool Holders
Technical Docs (1)
Alternatives for D01756
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
