Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01758
Newark Part No.41T2843
Product RangeDuratool - Magnetic Tool Holders
Also Known AsGTIN UPC EAN: 5051259009264
Technical Datasheet
94 In Stock
Need more?
14 Delivery in 1-3 Business Days(US stock)
80 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.910 |
| 10+ | $13.460 |
| 25+ | $13.010 |
| 50+ | $12.570 |
| 100+ | $12.110 |
Price for:Each
Minimum: 1
Multiple: 1
$13.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01758
Newark Part No.41T2843
Product RangeDuratool - Magnetic Tool Holders
Also Known AsGTIN UPC EAN: 5051259009264
Technical Datasheet
For Use WithMetals
External Height - Imperial-
External Height - Metric-
Accessory TypeTool Holder
External Width - Imperial-
External Width - Metric-
Enclosure MaterialSteel
Product RangeDuratool - Magnetic Tool Holders
SVHCTo Be Advised
Product Overview
A magnetic tool holder set which offers a simple storage solution to keep metal tools in a neat, tidy manner.
- Made from heavy duty steel
- Perfect for use in garages, service stations, workshops, commercial kitchens etc
- Contents: holder sizes of 200mm, 305mm and 458mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
For Use With
Metals
External Height - Metric
-
External Width - Imperial
-
Enclosure Material
Steel
SVHC
To Be Advised
External Height - Imperial
-
Accessory Type
Tool Holder
External Width - Metric
-
Product Range
Duratool - Magnetic Tool Holders
Technical Docs (1)
Alternatives for D01758
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate